Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-BGA

TCS3413CS

DigiKey Part Number
TCS3413CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCS3413CS
Description
COLOR SENSOR I2C 16-B 6-BGA
Customer Reference
Detailed Description
Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Gain Control, Interrupt, Sync Input
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
2.7 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Current - Supply (Max)
11mA @ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Output
I2C
Package / Case
6-BGA
Resolution (Bits)
16 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.