
TCS34087 OQFN12 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34087OQFN12LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS34087 OQFN12 LF T&RDP |
Description | SENSOR OPT 465NM/525NM AMBIENT |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 465nm, 525nm, 615nm I2C 12-SMD Module |
Category | Proximity Detection Yes |
Manufacturer ams-OSRAM USA INC. | Output Type I2C |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 2V |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Type Ambient | Mounting Type Surface Mount |
Wavelength 465nm, 525nm, 615nm | Package / Case 12-SMD Module |

