
TCS34003FN ODFN6 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34003FNODFN6LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS34003FN ODFN6 LF T&RDP |
Description | SENSOR OPT 465NM525NM MB 6 WDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 465nm, 525nm, 615nm I2C 6-WDFN |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-WDFN |
Wavelength 465nm, 525nm, 615nm | Supplier Device Package 6-DFN (2.4x2) |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,65672 € | 19.880,64 € |
| Unit Price without VAT: | 1,65672 € |
|---|---|
| Unit Price with VAT: | 1,97150 € |

