
SPL S1L90H_3 | |
|---|---|
DigiKey Part Number | 475-SPLS1L90H_3TR-ND - Tape & Reel (TR) 475-SPLS1L90H_3CT-ND - Cut Tape (CT) 475-SPLS1L90H_3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPL S1L90H_3 |
Description | THE SINGLE-CHANNEL EDGE-EMITTING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 907nm 65W 9V 20A 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 907nm | |
Voltage - Input | 9V | |
Current Rating (Amps) | 20A | |
Power (Watts) | 65W | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 10 | 11,68800 € | 116,88 € |
| 100 | 10,02990 € | 1.002,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,05856 € | 4.529,28 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,67150 € |




