
SFH 7061 | |
|---|---|
DigiKey Part Number | 475-SFH7061TR-ND - Tape & Reel (TR) 475-SFH7061CT-ND - Cut Tape (CT) 475-SFH7061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 7061 |
Description | ULTRA-COMPACT OPTICAL FORCE SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 950nm Voltage 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | 950nm | |
Proximity Detection | Yes | |
Output Type | Voltage | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46600 € | 11,65 € |
| 50 | 0,44360 € | 22,18 € |
| 100 | 0,42320 € | 42,32 € |
| 500 | 0,38218 € | 191,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36695 € | 366,95 € |
| 2.000 | 0,35300 € | 706,00 € |
| 3.000 | 0,34538 € | 1.036,14 € |
| 5.000 | 0,33632 € | 1.681,60 € |
| 7.000 | 0,33066 € | 2.314,62 € |
| 10.000 | 0,32492 € | 3.249,20 € |
| 25.000 | 0,31128 € | 7.782,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





