


AS7150 + SFH 7061 EVALUATION KIT | |
|---|---|
DigiKey Part Number | 4991-AS7150+SFH7061EVALUATIONKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS7150 + SFH 7061 EVALUATION KIT |
Description | AS7150 + SFH 7061 EVALUATION KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AS7150 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 1.98V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS7150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,28000 € | 173,28 € |
| Unit Price without VAT: | 173,28000 € |
|---|---|
| Unit Price with VAT: | 206,20320 € |



