
SFH 4725BS A01-EA2EB2 | |
|---|---|
DigiKey Part Number | 475-SFH4725BSA01-EA2EB2TR-ND - Tape & Reel (TR) 475-SFH4725BSA01-EA2EB2CT-ND - Cut Tape (CT) 475-SFH4725BSA01-EA2EB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4725BS A01-EA2EB2 |
Description | NEW GENERATION OF OSLON BLACK LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.65V, 2.75V, 3.2V 1.5A 800mW/sr @ 1.5A 80° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 800mW/sr @ 1.5A | |
Wavelength | 950nm (935nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.65V, 2.75V, 3.2V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,38300 € | 23,83 € |
| 100 | 1,87350 € | 187,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,63000 € | 978,00 € |
| 1.200 | 1,56047 € | 1.872,56 € |
| 1.800 | 1,52486 € | 2.744,75 € |
| 3.000 | 1,48470 € | 4.454,10 € |
| 4.200 | 1,46083 € | 6.135,49 € |
| 6.000 | 1,43757 € | 8.625,42 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




