
SFH 4725AS-DBEB-1113-R18 | |
|---|---|
DigiKey Part Number | 475-SFH4725AS-DBEB-1113-R18TR-ND - Tape & Reel (TR) 475-SFH4725AS-DBEB-1113-R18CT-ND - Cut Tape (CT) 475-SFH4725AS-DBEB-1113-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4725AS-DBEB-1113-R18 |
Description | OLSON BLACK |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.8V 1.5A 560mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,90400 € | 19,04 € |
| 100 | 1,47980 € | 147,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,27653 € | 765,92 € |
| 1.200 | 1,21846 € | 1.462,15 € |
| 1.800 | 1,18871 € | 2.139,68 € |
| 3.000 | 1,15515 € | 3.465,45 € |
| 4.200 | 1,13521 € | 4.767,88 € |
| 6.000 | 1,11576 € | 6.694,56 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

