Infrared (IR) Emitter 860nm 3.15V 1.5A 224mW/sr @ 1A 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4716AS R33

DigiKey Part Number
475-SFH4716ASR33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4716AS R33
Description
67000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 3.15V 1.5A 224mW/sr @ 1A 150° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
224mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.15V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,16664 €3.499,92 €
6.0001,12724 €6.763,44 €
Manufacturers Standard Package
Unit Price without VAT:1,16664 €
Unit Price with VAT:1,38830 €