
SFH 4716A | |
|---|---|
DigiKey Part Number | 475-SFH4716ATR-ND - Tape & Reel (TR) 475-SFH4716ACT-ND - Cut Tape (CT) 475-SFH4716ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4716A |
Description | EMITTER IR 860NM 1.5A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.65V 1.5A 150mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4716A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,44400 € | 14,44 € |
| 100 | 1,10930 € | 110,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,94850 € | 569,10 € |
| 1.200 | 0,90248 € | 1.082,98 € |
| 1.800 | 0,87891 € | 1.582,04 € |
| 3.000 | 0,85230 € | 2.556,90 € |
| 4.200 | 0,83648 € | 3.513,22 € |
| 6.000 | 0,82106 € | 4.926,36 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

