
SFH 4715B | |
|---|---|
DigiKey Part Number | 475-SFH4715BTR-ND - Tape & Reel (TR) 475-SFH4715BCT-ND - Cut Tape (CT) 475-SFH4715BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715B |
Description | IR OSLON BLACK SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 858nm 1.75V, 1.85V, 1.9V 2A 500mW/sr @ 2A 80° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 500mW/sr @ 2A | |
Wavelength | 858nm | |
Voltage - Forward (Vf) (Typ) | 1.75V, 1.85V, 1.9V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16700 € | 11,67 € |
| 25 | 1,06200 € | 26,55 € |
| 100 | 0,94640 € | 94,64 € |
| 250 | 0,89136 € | 222,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,85045 € | 510,27 € |
| 1.200 | 0,82448 € | 989,38 € |
| 1.800 | 0,81147 € | 1.460,65 € |
| 3.000 | 0,79706 € | 2.391,18 € |
| 4.200 | 0,78864 € | 3.312,29 € |
| 6.000 | 0,78054 € | 4.683,24 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |





