
SFH 4715AS R33 | |
|---|---|
DigiKey Part Number | 475-SFH4715ASR33TR-ND - Tape & Reel (TR) 475-SFH4715ASR33CT-ND - Cut Tape (CT) 475-SFH4715ASR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715AS R33 |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.15V 1.5A 710mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 3.15V |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 710mW/sr @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,96800 € | 19,68 € |
| 100 | 1,53180 € | 153,18 € |
| 500 | 1,34036 € | 670,18 € |
| 1.000 | 1,27802 € | 1.278,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19822 € | 3.594,66 € |
| 6.000 | 1,15775 € | 6.946,50 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |



