
SFH 4655-Z | |
|---|---|
DigiKey Part Number | 475-SFH4655-ZTR-ND - Tape & Reel (TR) 475-SFH4655-ZCT-ND - Cut Tape (CT) 475-SFH4655-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4655-Z |
Description | EMITTER IR 860NM 100MA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 90mW/sr @ 100mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4655-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 90mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,56410 € | 56,41 € |
| 500 | 0,47884 € | 239,42 € |
| 1.000 | 0,45095 € | 450,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42730 € | 854,60 € |
| 4.000 | 0,40725 € | 1.629,00 € |
| 6.000 | 0,39698 € | 2.381,88 € |
| 10.000 | 0,38540 € | 3.854,00 € |
| 14.000 | 0,37851 € | 5.299,14 € |
| 20.000 | 0,37180 € | 7.436,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |





