SFH 46xx(-Z)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4651-Z

DigiKey Part Number
475-SFH4651-ZTR-ND - Tape & Reel (TR)
475-SFH4651-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFH 4651-Z
Description
EMITTER IR 860NM 70MA MIDLED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.6V 70mA 60mW/sr @ 70mA 20° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4651-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
60mW/sr @ 70mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,68100 €6,81 €
1000,50610 €50,61 €
5000,42814 €214,07 €
1.0000,40261 €402,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38096 €761,92 €
4.0000,36260 €1.450,40 €
6.0000,35320 €2.119,20 €
10.0000,34258 €3.425,80 €
14.0000,33627 €4.707,78 €
20.0000,33012 €6.602,40 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €