Infrared (IR) Emitter 860nm 1.5V 100mA 90mW/sr @ 100mA 30° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4650-Z

DigiKey Part Number
475-SFH4650-ZTR-ND - Tape & Reel (TR)
475-SFH4650-ZCT-ND - Cut Tape (CT)
475-SFH4650-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4650-Z
Description
EMITTER IR 860NM 100MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 90mW/sr @ 100mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4650-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
90mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.060
Check for Additional Incoming Stock
Last Time Buy Date: 02.02.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,71000 €7,10 €
1000,52800 €52,80 €
5000,44734 €223,67 €
1.0000,42095 €420,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39857 €797,14 €
4.0000,37961 €1.518,44 €
6.0000,36989 €2.219,34 €
10.0000,35893 €3.589,30 €
14.0000,35241 €4.933,74 €
20.0000,34605 €6.921,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €