Image for SFH 4279S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4279S

DigiKey Part Number
475-SFH4279STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4279S
Description
POWER TOPLED LENS BLACKPRINT
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 3.1V 100mA 75mW/sr @ 100mA 50° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 4279S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
75mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.