
SFH 4254 | |
|---|---|
DigiKey Part Number | 475-SFH4254TR-ND - Tape & Reel (TR) 475-SFH4254CT-ND - Cut Tape (CT) 475-SFH4254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4254 |
Description | EMITTER IR 850NM 70MA SIDELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 4mW/sr @ 50mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,34630 € | 34,63 € |
| 500 | 0,28928 € | 144,64 € |
| 1.000 | 0,27061 € | 270,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24662 € | 739,86 € |
| 6.000 | 0,23441 € | 1.406,46 € |
| 9.000 | 0,22816 € | 2.053,44 € |
| 15.000 | 0,22109 € | 3.316,35 € |
| 21.000 | 0,21689 € | 4.554,69 € |
| 30.000 | 0,21280 € | 6.384,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


