
SFH 4253 R-R | |
|---|---|
DigiKey Part Number | 475-SFH4253R-RTR-ND - Tape & Reel (TR) 475-SFH4253R-RCT-ND - Cut Tape (CT) 475-SFH4253R-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4253 R-R |
Description | TOPLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4253 R-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 6.3mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,35540 € | 35,54 € |
| 500 | 0,29728 € | 148,64 € |
| 1.000 | 0,27821 € | 278,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26202 € | 524,04 € |
| 4.000 | 0,24828 € | 993,12 € |
| 6.000 | 0,24124 € | 1.447,44 € |
| 10.000 | 0,23329 € | 2.332,90 € |
| 14.000 | 0,22856 € | 3.199,84 € |
| 20.000 | 0,22395 € | 4.479,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

