
SFH 4248-VAW | |
|---|---|
DigiKey Part Number | 475-SFH4248-VAWTR-ND - Tape & Reel (TR) 475-SFH4248-VAWCT-ND - Cut Tape (CT) 475-SFH4248-VAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4248-VAW |
Description | POWER TOPLED LENS |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 63mW/sr @ 100mA 30° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4248-VAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 63mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,44320 € | 44,32 € |
| 500 | 0,37324 € | 186,62 € |
| 1.000 | 0,35034 € | 350,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33092 € | 661,84 € |
| 4.000 | 0,31444 € | 1.257,76 € |
| 6.000 | 0,30600 € | 1.836,00 € |
| 10.000 | 0,29648 € | 2.964,80 € |
| 14.000 | 0,29081 € | 4.071,34 € |
| 20.000 | 0,28529 € | 5.705,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |







