
SFH 4244-QR-Z | |
|---|---|
DigiKey Part Number | 475-SFH4244-QR-ZTR-ND - Tape & Reel (TR) 475-SFH4244-QR-ZCT-ND - Cut Tape (CT) 475-SFH4244-QR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4244-QR-Z |
Description | SIDELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4244-QR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 6.3mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,31540 € | 31,54 € |
| 500 | 0,26278 € | 131,39 € |
| 1.000 | 0,24549 € | 245,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23081 € | 461,62 € |
| 4.000 | 0,21835 € | 873,40 € |
| 6.000 | 0,21197 € | 1.271,82 € |
| 10.000 | 0,20475 € | 2.047,50 € |
| 14.000 | 0,20047 € | 2.806,58 € |
| 20.000 | 0,19628 € | 3.925,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


