
SFH 4243-Z | |
|---|---|
DigiKey Part Number | 475-SFH4243-ZTR-ND - Tape & Reel (TR) 475-SFH4243-ZCT-ND - Cut Tape (CT) 475-SFH4243-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4243-Z |
Description | EMITTER IR 950NM 70MA 3.20MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 4mW/sr @ 70mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4243-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,28310 € | 28,31 € |
| 500 | 0,23502 € | 117,51 € |
| 1.000 | 0,21922 € | 219,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20581 € | 411,62 € |
| 4.000 | 0,19442 € | 777,68 € |
| 6.000 | 0,18858 € | 1.131,48 € |
| 10.000 | 0,18198 € | 1.819,80 € |
| 14.000 | 0,17806 € | 2.492,84 € |
| 20.000 | 0,17423 € | 3.484,60 € |
| 50.000 | 0,16579 € | 8.289,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |










