
SFH 4240-Z | |
|---|---|
DigiKey Part Number | 475-SFH4240-ZTR-ND - Tape & Reel (TR) 475-SFH4240-ZCT-ND - Cut Tape (CT) 475-SFH4240-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4240-Z |
Description | EMITTER IR 950NM 100MA PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 18mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4240-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 18mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,35490 € | 35,49 € |
| 500 | 0,29676 € | 148,38 € |
| 1.000 | 0,27769 € | 277,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26151 € | 523,02 € |
| 4.000 | 0,24778 € | 991,12 € |
| 6.000 | 0,24074 € | 1.444,44 € |
| 10.000 | 0,23280 € | 2.328,00 € |
| 14.000 | 0,22807 € | 3.192,98 € |
| 20.000 | 0,22347 € | 4.469,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |









