
SFH 4181S | |
|---|---|
DigiKey Part Number | 475-SFH4181STR-ND - Tape & Reel (TR) 475-SFH4181SCT-ND - Cut Tape (CT) 475-SFH4181SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4181S |
Description | OSLON P1616 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.95V 1A 560mW/sr @ 1A 70° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | 70° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,49400 € | 14,94 € |
| 100 | 1,14970 € | 114,97 € |
| 500 | 0,99802 € | 499,01 € |
| 1.000 | 0,94858 € | 948,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90671 € | 1.813,42 € |
| 4.000 | 0,87127 € | 3.485,08 € |
| 6.000 | 0,85312 € | 5.118,72 € |
| 10.000 | 0,83266 € | 8.326,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


