
SFH 4180S | |
|---|---|
DigiKey Part Number | 475-SFH4180STR-ND - Tape & Reel (TR) 475-SFH4180SCT-ND - Cut Tape (CT) 475-SFH4180SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4180S |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.95V 1A 280mW/sr @ 1A (Typ) 130° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 1A (Typ) | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,33400 € | 13,34 € |
| 100 | 1,02090 € | 102,09 € |
| 500 | 0,88296 € | 441,48 € |
| 1.000 | 0,83797 € | 837,97 € |
| 2.000 | 0,80239 € | 1.604,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,76761 € | 3.070,44 € |
| 8.000 | 0,74033 € | 5.922,64 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |



