
SFH 4053 | |
|---|---|
DigiKey Part Number | 475-SFH4053TR-ND - Tape & Reel (TR) 475-SFH4053CT-ND - Cut Tape (CT) 475-SFH4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4053 |
Description | EMITTER IR 860NM 70MA 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 7mW/sr @ 70mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,25630 € | 25,63 € |
| 500 | 0,21202 € | 106,01 € |
| 1.000 | 0,19750 € | 197,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17881 € | 536,43 € |
| 6.000 | 0,16930 € | 1.015,80 € |
| 9.000 | 0,16442 € | 1.479,78 € |
| 15.000 | 0,15891 € | 2.383,65 € |
| 21.000 | 0,15563 € | 3.268,23 € |
| 30.000 | 0,15243 € | 4.572,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |




