
SFH 3710-3/4-Z | |
---|---|
DigiKey Part Number | 475-SFH3710-3/4-ZTR-ND - Tape & Reel (TR) 475-SFH3710-3/4-ZCT-ND - Cut Tape (CT) 475-SFH3710-3/4-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3710-3/4-Z |
Description | SENSOR PHOTO 570NM TOP VIEW 0805 |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3710-3/4-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,57000 € | 5,70 € |
100 | 0,42060 € | 42,06 € |
500 | 0,35368 € | 176,84 € |
1.000 | 0,33179 € | 331,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30366 € | 910,98 € |
6.000 | 0,28936 € | 1.736,16 € |
9.000 | 0,28203 € | 2.538,27 € |
15.000 | 0,27376 € | 4.106,40 € |
21.000 | 0,26885 € | 5.645,85 € |
30.000 | 0,26406 € | 7.921,80 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |