
SFH 320-3/4 R33-Z | |
|---|---|
DigiKey Part Number | 475-SFH320-3/4R33-Z-ND |
Manufacturer | |
Manufacturer Product Number | SFH 320-3/4 R33-Z |
Description | SENSOR PHOTO 980NM TOP VIEW 2SMD |
Customer Reference | |
Detailed Description | Phototransistors 980nm Top View 2-SMD |
Category | Wavelength 980nm |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 120° |
Packaging Bulk | Power - Max 165 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 35 V | Orientation Top View |
Current - Collector (Ic) (Max) 15 mA | Operating Temperature -40°C ~ 100°C |
Current - Dark (Id) (Max) 50 nA | Package / Case 2-SMD |

