
SFH 2201 | |
|---|---|
DigiKey Part Number | 475-SFH2201TR-ND - Tape & Reel (TR) 475-SFH2201CT-ND - Cut Tape (CT) 475-SFH2201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2201 |
Description | SENSOR PHOTODIODE 950NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 40ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 8.12mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,05100 € | 10,51 € |
| 100 | 0,79610 € | 79,61 € |
| 500 | 0,68318 € | 341,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62743 € | 941,15 € |
| 3.000 | 0,59908 € | 1.797,24 € |
| 4.500 | 0,58457 € | 2.630,57 € |
| 7.500 | 0,56819 € | 4.261,43 € |
| 10.500 | 0,55845 € | 5.863,73 € |
| 15.000 | 0,54896 € | 8.234,40 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |










