PLT5 520FB_P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT5 520DB_P

DigiKey Part Number
475-PLT5520DB_P-ND
Manufacturer
Manufacturer Product Number
PLT5 520DB_P
Description
GREEN LASER DIODE, PLT5 520DB_P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Laser Diode 515nm 10mW 5.8V 60mA Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Active
Wavelength
515nm
Voltage - Input
5.8V
Current Rating (Amps)
60mA
Power (Watts)
10mW
Package / Case
Radial, Can - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,72000 €12,72 €
109,94700 €99,47 €
2007,99550 €1.599,10 €
6007,56602 €4.539,61 €
1.0007,40212 €7.402,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,72000 €
Unit Price with VAT:15,13680 €