
PLT3 450GB | |
|---|---|
DigiKey Part Number | 475-PLT3450GB-ND |
Manufacturer | |
Manufacturer Product Number | PLT3 450GB |
Description | LASER DIODE 450NM 80MW RAD 3LD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 450nm 110mW 6.5V 120mA TO-38-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 450nm | |
Voltage - Input | 6.5V | |
Current Rating (Amps) | 120mA | |
Power (Watts) | 110mW | |
Package / Case | TO-38-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 € | 28,63 € |
| 10 | 23,22500 € | 232,25 € |
| 200 | 19,45460 € | 3.890,92 € |
| Unit Price without VAT: | 28,63000 € |
|---|---|
| Unit Price with VAT: | 34,06970 € |






