
NANEYEC RASPBERRY MONO EVK | |
|---|---|
DigiKey Part Number | 4991-NANEYECRASPBERRYMONOEVK-ND |
Manufacturer | |
Manufacturer Product Number | NANEYEC RASPBERRY MONO EVK |
Description | NANEYEC RASPBERRY MONO EVK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NanEyeC - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 100 Megapixel | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 3.2V ~ 3.4V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | NanEyeC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,50000 € | 502,50 € |
| 5 | 474,47000 € | 2.372,35 € |
| 10 | 464,00500 € | 4.640,05 € |
| Unit Price without VAT: | 502,50000 € |
|---|---|
| Unit Price with VAT: | 597,97500 € |

