
MIRA220-2QI1WP FT SE | |
|---|---|
DigiKey Part Number | 4991-MIRA220-2QI1WPFTSETR-ND - Tape & Reel (TR) 4991-MIRA220-2QI1WPFTSECT-ND - Cut Tape (CT) 4991-MIRA220-2QI1WPFTSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIRA220-2QI1WP FT SE |
Description | RGBIR CSP PLAIN WITH PROTECTIVE |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 5 | 28,21600 € | 141,08 € |
| 10 | 27,28400 € | 272,84 € |
| 25 | 27,08080 € | 677,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 22,12476 € | 44.249,52 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,54490 € |


