
LZ4-V0UBH0-00U5 | |
|---|---|
DigiKey Part Number | 475-LZ4-V0UBH0-00U5-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-V0UBH0-00U5 |
Description | LED MOD ROUND |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.40mm | |
Light Emitting Surface (LES) | 6.20mm Dia | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,52000 € | 28,52 € |
| 80 | 20,24900 € | 1.619,92 € |
| 160 | 19,56788 € | 3.130,86 € |
| Unit Price without VAT: | 28,52000 € |
|---|---|
| Unit Price with VAT: | 33,93880 € |


