cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-20MC08-0000_G2

DigiKey Part Number
475-LZ4-20MC08-0000_G2-ND
Manufacturer
Manufacturer Product Number
LZ4-20MC08-0000_G2
Description
LED EMITTER RGB 10W STAR MCPCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LED ENGIN LuxiGen Red, Green, Blue (RGB) Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
133lm Red, 320lm Green, 52lm Blue
Current - Test
700mA Red, 700mA Green, 700mA Blue
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
19.90mm Dia
Height
5.50mm
Light Emitting Surface (LES)
6.50mm Dia
Lens Type
Domed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8013,00150 €1.040,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,00150 €
Unit Price with VAT:15,47179 €