
LZ1-10R402-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-10R402-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10R402-0000 |
Description | EMITTER IR 850NM 1A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.9V 1A 90° Star Array |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-10R402-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 80 | 4,87413 € | 389,93 € |
| 160 | 4,64094 € | 742,55 € |
| 560 | 4,30657 € | 2.411,68 € |
| 1.040 | 4,17520 € | 4.342,21 € |
| 2.000 | 4,05624 € | 8.112,48 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |



