LZ1-10R202-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-10R202-0000

DigiKey Part Number
475-LZ1-10R202-0000-ND
Manufacturer
Manufacturer Product Number
LZ1-10R202-0000
Description
LED MOD LZ1 RED STARBOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LZ1 Red Starboard
Datasheet
 Datasheet
EDA/CAD Models
LZ1-10R202-0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
660nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.5V
Lumens/Watt @ Current - Test
-
Current - Max
1.2A
CRI (Color Rendering Index)
-
Viewing Angle
90°
Features
-
Size / Dimension
19.90mm Dia
Height
4.50mm
Light Emitting Surface (LES)
3.20mm Dia
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,09000 €8,09 €
805,16800 €413,44 €
1604,92425 €787,88 €
5604,57459 €2.561,77 €
1.0404,43716 €4.614,65 €
2.0004,31280 €8.625,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €