
LY Y8SF-U1V2-36-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYY8SF-U1V2-36-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LYY8SF-U1V2-36-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LYY8SF-U1V2-36-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY Y8SF-U1V2-36-0-20-R18-Z |
Description | LED YELLOW CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,20750 € | 20,75 € |
| 500 | 0,17052 € | 85,26 € |
| 1.000 | 0,15834 € | 158,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14269 € | 428,07 € |
| 6.000 | 0,13471 € | 808,26 € |
| 9.000 | 0,13062 € | 1.175,58 € |
| 15.000 | 0,12600 € | 1.890,00 € |
| 21.000 | 0,12325 € | 2.588,25 € |
| 30.000 | 0,12056 € | 3.616,80 € |
| 75.000 | 0,11465 € | 8.598,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



