
LY T776-R1S2-4-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYT776-R1S2-4-0-20-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T776-R1S2-4-0-20-R18-Z |
Description | LED YELLOW CLEAR SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |

