
LY T68F-V1AA-46-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYT68F-V1AA-46-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LYT68F-V1AA-46-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LYT68F-V1AA-46-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T68F-V1AA-46-1-20-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08780 € | 43,90 € |
| 1.000 | 0,08079 € | 80,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07482 € | 149,64 € |
| 4.000 | 0,06973 € | 278,92 € |
| 6.000 | 0,06712 € | 402,72 € |
| 10.000 | 0,06416 € | 641,60 € |
| 14.000 | 0,06240 € | 873,60 € |
| 20.000 | 0,06069 € | 1.213,80 € |
| 50.000 | 0,05689 € | 2.844,50 € |
| 100.000 | 0,05452 € | 5.452,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


