
LY T686-R2T1-46 | |
|---|---|
DigiKey Part Number | 475-LYT686-R2T1-46TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T686-R2T1-46 |
Description | LED YELLOW 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Series | Package / Case 2-PLCC |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 3.20mm L x 2.80mm W |
Color | Height (Max) 2.80mm |
Configuration Standard |

