MFR Recommended

LY T676-R1S1-45-0-20-R33-ZH | |
|---|---|
DigiKey Part Number | 475-LYT676-R1S1-45-0-20-R33-ZH-ND |
Manufacturer | |
Manufacturer Product Number | LY T676-R1S1-45-0-20-R33-ZH |
Description | OSRAM |
Customer Reference | |
Detailed Description | Yellow 589nm (586nm ~ 592nm) LED Indication - Discrete 2V 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |


