
LY M676-R2T1-26-Z | |
|---|---|
DigiKey Part Number | 475-LYM676-R2T1-26-ZTR-ND - Tape & Reel (TR) 475-LYM676-R2T1-26-ZCT-ND - Cut Tape (CT) 475-LYM676-R2T1-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M676-R2T1-26-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,10980 € | 10,98 € |
| 500 | 0,08850 € | 44,25 € |
| 1.000 | 0,08144 € | 81,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07233 € | 216,99 € |
| 6.000 | 0,06768 € | 406,08 € |
| 9.000 | 0,06528 € | 587,52 € |
| 15.000 | 0,06258 € | 938,70 € |
| 21.000 | 0,06097 € | 1.280,37 € |
| 30.000 | 0,05940 € | 1.782,00 € |
| 75.000 | 0,05593 € | 4.194,75 € |
| 150.000 | 0,05377 € | 8.065,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |







