
LY E65F-DAEB-46-1-Z | |
|---|---|
DigiKey Part Number | 475-LYE65F-DAEB-46-1-ZTR-ND - Tape & Reel (TR) 475-LYE65F-DAEB-46-1-ZCT-ND - Cut Tape (CT) 475-LYE65F-DAEB-46-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY E65F-DAEB-46-1-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 60°, 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,18940 € | 18,94 € |
| 500 | 0,15520 € | 77,60 € |
| 1.000 | 0,14395 € | 143,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13438 € | 268,76 € |
| 4.000 | 0,12624 € | 504,96 € |
| 6.000 | 0,12206 € | 732,36 € |
| 10.000 | 0,11734 € | 1.173,40 € |
| 14.000 | 0,11453 € | 1.603,42 € |
| 20.000 | 0,11179 € | 2.235,80 € |
| 50.000 | 0,10574 € | 5.287,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



