
LY E63F-EBGA-36-3B5A-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYE63F-EBGA-36-3B5A-50-R33-ZTR-ND - Tape & Reel (TR) 475-LYE63F-EBGA-36-3B5A-50-R33-ZCT-ND - Cut Tape (CT) 475-LYE63F-EBGA-36-3B5A-50-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY E63F-EBGA-36-3B5A-50-R33-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,19200 € | 19,20 € |
| 500 | 0,15742 € | 78,71 € |
| 1.000 | 0,14603 € | 146,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13635 € | 272,70 € |
| 4.000 | 0,12812 € | 512,48 € |
| 6.000 | 0,12389 € | 743,34 € |
| 10.000 | 0,11912 € | 1.191,20 € |
| 14.000 | 0,11628 € | 1.627,92 € |
| 20.000 | 0,11351 € | 2.270,20 € |
| 50.000 | 0,10739 € | 5.369,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


