
LW TVSG.CB-BXCX-JKPL-Z486-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWTVSG.CB-BXCX-JKPL-Z486-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTVSG.CB-BXCX-JKPL-Z486-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTVSG.CB-BXCX-JKPL-Z486-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TVSG.CB-BXCX-JKPL-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,22360 € | 22,36 € |
| 500 | 0,18422 € | 92,11 € |
| 1.000 | 0,17127 € | 171,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16026 € | 320,52 € |
| 4.000 | 0,15090 € | 603,60 € |
| 6.000 | 0,14610 € | 876,60 € |
| 10.000 | 0,14068 € | 1.406,80 € |
| 14.000 | 0,13745 € | 1.924,30 € |
| 20.000 | 0,13431 € | 2.686,20 € |
| 50.000 | 0,12736 € | 6.368,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |








