
LW TTSD-R2T1-FK0PN0-W266-5-R18 | |
|---|---|
DigiKey Part Number | 475-LWTTSD-R2T1-FK0PN0-W266-5-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW TTSD-R2T1-FK0PN0-W266-5-R18 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10008 € | 800,64 € |
| Unit Price without VAT: | 0,10008 € |
|---|---|
| Unit Price with VAT: | 0,11910 € |

