
LW TTSD-R2S2-LMK0-W266-5-R18-Z-APA | |
|---|---|
DigiKey Part Number | 475-LWTTSD-R2S2-LMK0-W266-5-R18-Z-APATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW TTSD-R2S2-LMK0-W266-5-R18-Z-APA |
Description | LED TOPLED SMD 2PLCC |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.13mm |

