
LW TTSD-R2S2-JKKL-1-5-R18-Z-VL | |
|---|---|
DigiKey Part Number | 475-LWTTSD-R2S2-JKKL-1-5-R18-Z-VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW TTSD-R2S2-JKKL-1-5-R18-Z-VL |
Description | LED TOPLED SMD 2PLCC |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-PLCC |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.13mm |
Lens Style Round with Flat Top |

