Image for LW P473-R1R2-L4O6-0-10-R18F-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW P473-R1R2-L4O6-0-10-R18F-Z

DigiKey Part Number
475-LWP473-R1R2-L4O6-0-10-R18F-Z-ND
Manufacturer
Manufacturer Product Number
LW P473-R1R2-L4O6-0-10-R18F-Z
Description
LED WHITE CLEAR SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, Flat Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.60mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-SMD, Flat Leads
Lens Color
Green
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.40mm L x 1.55mm W
Millicandela Rating
Height (Max)
0.88mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.