Image for LW P473-R1R2-JKL-1-10-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW P473-R1R2-JKL-1-10-R18-Z

DigiKey Part Number
475-LWP473-R1R2-JKL-1-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW P473-R1R2-JKL-1-10-R18-Z
Description
LED SMARTLED
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, Flat Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.87mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.